-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0102-Q100 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1141
|
Newark | Transceiver, Translating, 2Bit, Tssop-8, No. Of Inputs:2, Output Current:-, Propagation Delay:5.9Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NTB0102DP-Q100H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2807 |
|
$0.7480 / $1.2900 | Buy Now |
DISTI #
97W2448
|
Newark | Dual Supply Translating Transceiver, Auto Direction Sensing, 3-State/Reel Rohs Compliant: Yes |Nxp NTB0102DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6190 | Buy Now |
DISTI #
568-12374-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31146 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
NTB0102DP-Q100H
|
Avnet Americas | Voltage Level Translation 8-Pin TSSOP T/R - Tape and Reel (Alt: NTB0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4688 / $0.5175 | Buy Now |
DISTI #
771-NTB0102DPQ100H
|
Mouser Electronics | Translation - Voltage Levels Dual supply translating transcvr RoHS: Compliant | 498 |
|
$0.4840 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4580 | Buy Now |
DISTI #
NTB0102DP-Q100H
|
Avnet Americas | Voltage Level Translation 8-Pin TSSOP T/R - Tape and Reel (Alt: NTB0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4688 / $0.5175 | Buy Now |
DISTI #
NTB0102DP-Q100H
|
Avnet Americas | Voltage Level Translation 8-Pin TSSOP T/R - Tape and Reel (Alt: NTB0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4688 / $0.5175 | Buy Now |
DISTI #
NTB0102DP-Q100H
|
Avnet Silica | Voltage Level Translation 8-Pin TSSOP T/R (Alt: NTB0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTB0102DP-Q100H
|
EBV Elektronik | Voltage Level Translation 8-Pin TSSOP T/R (Alt: NTB0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0102DP-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102DP-Q100H
NXP Semiconductors
NTB0102-Q100 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |