-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0102 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 554300 |
|
$0.2531 / $0.2978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0102GF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GF,115
NXP Semiconductors
NTB0102 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |