Part Details for NTB0102GF by NXP Semiconductors
Overview of NTB0102GF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB0102GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 2178 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for NTB0102GF
NTB0102GF CAD Models
NTB0102GF Part Data Attributes
|
NTB0102GF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GF
NXP Semiconductors
LINE TRANSCEIVER, PDSO8, 1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |