-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0102 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5203-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8XSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6394 In Stock |
|
$0.2805 / $0.8400 | Buy Now |
DISTI #
NTB0102GT,115
|
Avnet Americas | Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R - Tape and Reel (Alt: NTB0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 / $0.3066 | Buy Now |
DISTI #
771-NTB0102GT115
|
Mouser Electronics | Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V RoHS: Compliant | 23140 |
|
$0.2800 / $0.8400 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
NTB0102GT,115
|
Avnet Americas | Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R - Tape and Reel (Alt: NTB0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 / $0.3066 | Buy Now |
DISTI #
NTB0102GT,115
|
Avnet Americas | Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R - Tape and Reel (Alt: NTB0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 / $0.3066 | Buy Now |
DISTI #
NTB0102GT,115
|
Avnet Silica | Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R (Alt: NTB0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTB0102GT,115
|
EBV Elektronik | Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R (Alt: NTB0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0102GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GT,115
NXP Semiconductors
NTB0102 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |