-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0104-Q100 - Dual supply translating transceiver; auto direction sensing; 3-state QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-12377-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 14DHVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8908 In Stock |
|
$0.5386 / $1.3900 | Buy Now |
DISTI #
NTB0104BQ-Q100X
|
Avnet Americas | Voltage Level Translation 14-Pin DHVQFN T/R - Tape and Reel (Alt: NTB0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
771-NTB0104BQQ100X
|
Mouser Electronics | Translation - Voltage Levels Dual supply translating transcvr RoHS: Compliant | 5297 |
|
$0.5380 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.5700 / $0.6000 | Buy Now |
DISTI #
NTB0104BQ-Q100X
|
Avnet Americas | Voltage Level Translation 14-Pin DHVQFN T/R - Tape and Reel (Alt: NTB0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
NTB0104BQ-Q100X
|
Avnet Americas | Voltage Level Translation 14-Pin DHVQFN T/R - Tape and Reel (Alt: NTB0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
NTB0104BQ-Q100X
|
Avnet Silica | Voltage Level Translation 14-Pin DHVQFN T/R (Alt: NTB0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.65V~5.5V 1 4 1.2V~3.6V 100Mbps DHVQFN-14-EP(2.5x3) Translators / Level Shifters ROHS | 1257 |
|
$0.5892 / $0.9767 | Buy Now |
DISTI #
NTB0104BQ-Q100X
|
EBV Elektronik | Voltage Level Translation 14-Pin DHVQFN T/R (Alt: NTB0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.6533 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0104BQ-Q100X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0104BQ-Q100X
NXP Semiconductors
NTB0104-Q100 - Dual supply translating transceiver; auto direction sensing; 3-state QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Family | NTB0104 | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.2 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |