Part Details for NTB0104BQ by NXP Semiconductors
Overview of NTB0104BQ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTB0104BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Dual supply translating transceiver, auto direction sensing, 3-state | 282950 |
|
$0.5170 / $0.6500 | Buy Now |
Part Details for NTB0104BQ
NTB0104BQ CAD Models
NTB0104BQ Part Data Attributes
|
NTB0104BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0104BQ
NXP Semiconductors
NTB0104 SERIES, 4-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC14, 3 X 2.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, VQFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | MO-241, SOT762-1, VQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 1.65V TO 5.5V SUPPLY | |
Family | NTB0104 | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |