-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0104 - Dual supply translating transceiver; auto direction sensing; 3-state QFN 12-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5204-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12XQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22764 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
NTB0104GU12,115
|
Avnet Americas | Bus XCVR Single 4-CH 3-ST 12-Pin XQFN T/R - Tape and Reel (Alt: NTB0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5272 | Buy Now |
DISTI #
771-NTB0104GU12115
|
Mouser Electronics | Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V RoHS: Compliant | 29723 |
|
$0.4930 / $1.2700 | Buy Now |
|
Future Electronics | NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
NTB0104GU12,115
|
Avnet Americas | Bus XCVR Single 4-CH 3-ST 12-Pin XQFN T/R - Tape and Reel (Alt: NTB0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5272 | Buy Now |
DISTI #
NTB0104GU12,115
|
Avnet Americas | Bus XCVR Single 4-CH 3-ST 12-Pin XQFN T/R - Tape and Reel (Alt: NTB0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5272 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9583 |
|
RFQ | |
DISTI #
NTB0104GU12,115
|
Avnet Silica | Bus XCVR Single 4-CH 3-ST 12-Pin XQFN T/R (Alt: NTB0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTB0104GU12,115
|
EBV Elektronik | Bus XCVR Single 4-CH 3-ST 12-Pin XQFN T/R (Alt: NTB0104GU12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0104GU12,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0104GU12,115
NXP Semiconductors
NTB0104 - Dual supply translating transceiver; auto direction sensing; 3-state QFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | MO-288, SOT1174-1, XQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1174-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 1.65V TO 5.5V SUPPLY | |
Family | NTB0104 | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.2 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |