Part Details for NTB0104UK by NXP Semiconductors
Overview of NTB0104UK by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB0104UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 80 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for NTB0104UK
NTB0104UK CAD Models
NTB0104UK Part Data Attributes
|
NTB0104UK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0104UK
NXP Semiconductors
IC NTB0104 SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PBGA12, 1.20 X 1.60 MM, 0.65 MM HEIGHT, WLCSP-12, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 1.65V TO 5.5V SUPPLY | |
Family | NTB0104 | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 14.2 ns | |
Seated Height-Max | 0.615 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.2 mm |
Alternate Parts for NTB0104UK
This table gives cross-reference parts and alternative options found for NTB0104UK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0104UK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0104UK,023 | NTB0104 - Dual supply translating transceiver; auto direction sensing; 3-state | NXP Semiconductors | NTB0104UK vs NTB0104UK,023 |
NTB0104UK-Q100 | Bus Transceiver | Nexperia | NTB0104UK vs NTB0104UK-Q100 |