Part Details for NTB011N15MC by onsemi
Overview of NTB011N15MC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB011N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4585
|
Newark | Mosfet, N-Ch, 150V, 75.4A, To-263 Rohs Compliant: Yes |Onsemi NTB011N15MC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 484 |
|
$3.3500 / $5.1000 | Buy Now |
DISTI #
488-NTB011N15MCCT-ND
|
DigiKey | NTB011N15MC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
550 In Stock |
|
$2.1680 / $4.4900 | Buy Now |
DISTI #
NTB011N15MC
|
Avnet Americas | Transistor MOSFET N-CH 150V 75.4A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTB011N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2472 / $2.5155 | Buy Now |
DISTI #
863-NTB011N15MC
|
Mouser Electronics | MOSFET PTNG 150V N-FET D2PAK RoHS: Compliant | 58 |
|
$2.1600 / $4.4900 | Buy Now |
|
Future Electronics | 150V, 75.4A, 10.9mohm, Gate PowerTrench, N-Channel, D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.1200 / $2.1800 | Buy Now |
|
Future Electronics | 150V, 75.4A, 10.9mohm, Gate PowerTrench, N-Channel, D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.1200 / $2.1800 | Buy Now |
|
Future Electronics | 150V, 75.4A, 10.9mohm, Gate PowerTrench, N-Channel, D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Rochester Electronics | NTB011N15MC - MOSFET - N-Channel Shielded Gate PowerTrench 150 V RoHS: Compliant Status: Active Min Qty: 1 | 730 |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
NTB011N15MC
|
Avnet Americas | Transistor MOSFET N-CH 150V 75.4A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTB011N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2472 / $2.5155 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 7168 |
|
$4.1719 / $4.7128 | Buy Now |
Part Details for NTB011N15MC
NTB011N15MC CAD Models
NTB011N15MC Part Data Attributes
|
NTB011N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB011N15MC
onsemi
MOSFET - N-Channel Shielded Gate PowerTrench® 150 V, 10.9 mΩ, 75.4 A, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 75.4 A | |
Drain-source On Resistance-Max | 0.0109 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136.4 W | |
Pulsed Drain Current-Max (IDM) | 323 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |