-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTB082N65S3FOSCT-ND
|
DigiKey | MOSFET N-CH 650V 40A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$4.8402 / $8.5300 | Buy Now |
DISTI #
NTB082N65S3F
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 - Tape and Reel (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4017 / $5.2537 | Buy Now |
DISTI #
863-NTB082N65S3F
|
Mouser Electronics | MOSFET SUPERFET3 650V D2PAK PKG RoHS: Compliant | 0 |
|
$4.8400 / $8.5300 | Order Now |
|
Future Electronics | N-Channel 650 V 40 A 313 W Surface Mount SUPERFET III MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
|
Future Electronics | N-Channel 650 V 40 A 313 W Surface Mount SUPERFET III MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
DISTI #
NTB082N65S3F
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 - Tape and Reel (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4017 / $5.2537 | Buy Now |
DISTI #
NTB082N65S3F
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 - Tape and Reel (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4017 / $5.2537 | Buy Now |
DISTI #
NTB082N65S3F
|
Avnet Asia | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 43 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NTB082N65S3F
|
Avnet Silica | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTB082N65S3F
|
EBV Elektronik | Trans MOSFET N-CH 650V 40A 3-Pin TO-263-2 (Alt: NTB082N65S3F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB082N65S3F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB082N65S3F
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB082N65S3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB082N65S3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTBL082N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, TOLL, 2000-REEL | onsemi | NTB082N65S3F vs NTBL082N65S3HF |
NVH082N65S3F | Single N-Channel Power MOSFET SUPERFET® III, FRFET®, 650 V , 40 A, 82 mΩ, TO-247, 450-TUBE, Automotive Qualified | onsemi | NTB082N65S3F vs NVH082N65S3F |