Part Details for NTB18N06G by onsemi
Overview of NTB18N06G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTB18N06G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1960 |
|
$0.6092 / $1.7405 | Buy Now | |
|
Rochester Electronics | 15A, 60V, 0.09ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1600 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for NTB18N06G
NTB18N06G CAD Models
NTB18N06G Part Data Attributes
|
NTB18N06G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB18N06G
onsemi
15A, 60V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48.4 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB18N06G
This table gives cross-reference parts and alternative options found for NTB18N06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB18N06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB18N06LG | 15A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3 | onsemi | NTB18N06G vs NTB18N06LG |
NTB18N06 | 15A, 60V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3 | onsemi | NTB18N06G vs NTB18N06 |
NTB18N06T4G | 15A, 60V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418AA-01, D2PAK-3 | onsemi | NTB18N06G vs NTB18N06T4G |
NTB18N06LT4 | 15A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3 | onsemi | NTB18N06G vs NTB18N06LT4 |