-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NTB190N65S3HFTR-ND
|
DigiKey | MOSFET N-CH 650V 20A D2PAK-3 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
29600 In Stock |
|
$2.2800 | Buy Now |
DISTI #
488-NTB190N65S3HFCT-ND
|
DigiKey | MOSFET N-CH 650V 20A D2PAK-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.1620 / $4.4400 | Buy Now |
DISTI #
NTB190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB190N65S3HF) RoHS: Compliant Min Qty: 368 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 29600 Partner Stock |
|
$1.6864 / $2.0128 | Buy Now |
DISTI #
NTB190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB190N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 33600 Factory Stock |
|
$2.0577 / $2.4559 | Buy Now |
DISTI #
863-NTB190N65S3HF
|
Mouser Electronics | MOSFET SUPERFET3 650V FRFET 190M RoHS: Compliant | 0 |
|
$2.1600 / $4.4400 | Order Now |
|
Future Electronics | MOSFET SUPERFET3 650V FRFET 190M RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.0600 / $2.1100 | Buy Now |
|
Future Electronics | MOSFET SUPERFET3 650V FRFET 190M RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.0600 / $2.1100 | Buy Now |
|
Rochester Electronics | NTB190N65S3HF - Power MOSFET, N-Channel, SUPERFET III, FRFET, 650 V, 20 A, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$2.0600 / $2.4200 | Buy Now |
DISTI #
NTB190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB190N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 33600 Factory Stock |
|
$2.0577 / $2.4559 | Buy Now |
DISTI #
NTB190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB190N65S3HF) RoHS: Compliant Min Qty: 368 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 29600 Partner Stock |
|
$1.6864 / $2.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB190N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB190N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 162 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB190N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB190N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMT190N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, Power88, 3000-REEL | onsemi | NTB190N65S3HF vs NTMT190N65S3HF |