Part Details for NTB52N10 by onsemi
Overview of NTB52N10 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB52N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Rochester Electronics | 52A, 100V, 0.03ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for NTB52N10
NTB52N10 CAD Models
NTB52N10 Part Data Attributes:
|
NTB52N10
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB52N10
onsemi
52A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 178 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB52N10
This table gives cross-reference parts and alternative options found for NTB52N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB52N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB52N10G | Power MOSFET 100V 52A 30 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | NTB52N10 vs NTB52N10G |
NTB52N10T4 | TRANSISTOR 52 A, 100 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3, FET General Purpose Power | onsemi | NTB52N10 vs NTB52N10T4 |
NTB52N10T4G | Power MOSFET 100V 52A 30 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL | onsemi | NTB52N10 vs NTB52N10T4G |