-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V -18.5A 140 mΩ, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTB5605PT4G
|
Avnet Americas | Trans MOSFET P-CH 60V 18.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB5605PT4G) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21366 Partner Stock |
|
$2.7776 / $3.3152 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
NTB5605PT4G
|
Avnet Americas | Trans MOSFET P-CH 60V 18.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB5605PT4G) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21366 Partner Stock |
|
$2.7776 / $3.3152 | Buy Now |
DISTI #
NTB5605PT4G
|
Avnet Americas | Trans MOSFET P-CH 60V 18.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB5605PT4G) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21366 Partner Stock |
|
$2.7776 / $3.3152 | Buy Now |
|
Flip Electronics | Stock, ship today | 19566 |
|
$2.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB5605PT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB5605PT4G
onsemi
Single P-Channel Power MOSFET -60V -18.5A 140 mΩ, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 338 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.5 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 73.5 W | |
Pulsed Drain Current-Max (IDM) | 55 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB5605PT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB5605PT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB5605PT4 | 18.5A, 60V, 0.14ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB5605PT4G vs NTB5605PT4 |
NTB5605P | 18.5A, 60V, 0.14ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB5605PT4G vs NTB5605P |
NTB5605PT4G | 18.5A, 60V, 0.14ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB5605PT4G vs NTB5605PT4G |