Part Details for NTB5D0N15MC by onsemi
Overview of NTB5D0N15MC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTB5D0N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTB5D0N15MCCT-ND
|
DigiKey | MOSFET - N-CHANNEL SHIELDED GATE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
581 In Stock |
|
$2.6287 / $5.4000 | Buy Now |
DISTI #
NTB5D0N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 139A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB5D0N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7036 / $3.0264 | Buy Now |
DISTI #
863-NTB5D0N15MC
|
Mouser Electronics | MOSFET PTNG 150V N-FET D2PAK RoHS: Compliant | 2063 |
|
$2.6200 / $5.3900 | Buy Now |
DISTI #
NTB5D0N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 139A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB5D0N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7036 / $3.0264 | Buy Now |
DISTI #
NTB5D0N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 139A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB5D0N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7036 / $3.0264 | Buy Now |
DISTI #
NTB5D0N15MC
|
Avnet Asia | Transistor Mosfet N Channel 150V 139A 3-Pin TO-263 T/R (Alt: NTB5D0N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.3737 / $2.6547 | Buy Now |
DISTI #
3677708RL
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 139A, TO-263 RoHS: Compliant Min Qty: 10 Container: Reel | 2400 |
|
$2.7489 / $4.6034 | Buy Now |
DISTI #
3677708
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 139A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2400 |
|
$2.7489 / $5.6517 | Buy Now |
Part Details for NTB5D0N15MC
NTB5D0N15MC CAD Models
NTB5D0N15MC Part Data Attributes
|
NTB5D0N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB5D0N15MC
onsemi
MOSFET - N-Channel Shielded Gate PowerTrench® 150 V, 5.0 mΩ, 139 A, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1014 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 139 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 761 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |