-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG014N120M3PCT-ND
|
DigiKey | SIC MOSFET 1200 V 14 MOHM M3P SE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$19.2338 / $29.0000 | Buy Now |
DISTI #
NTBG014N120M3P
|
Avnet Americas | Silicon Carbide (SiC) MOSFET – EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L - Tape and Reel (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$18.4482 / $22.0189 | Buy Now |
DISTI #
863-NTBG014N120M3P
|
Mouser Electronics | MOSFET SIC MOS D2PAK-7L 14MOHM 1200V RoHS: Compliant | 1691 |
|
$18.7800 / $29.0000 | Buy Now |
|
Future Electronics | 1200V,74A,14MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 59 |
|
$21.8800 / $22.9800 | Buy Now |
|
Future Electronics | 1200V,74A,14MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 51 |
|
$21.8800 / $22.9800 | Buy Now |
DISTI #
NTBG014N120M3P
|
Avnet Americas | Silicon Carbide (SiC) MOSFET – EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L - Tape and Reel (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$18.4482 / $22.0189 | Buy Now |
DISTI #
NTBG014N120M3P
|
Avnet Americas | Silicon Carbide (SiC) MOSFET – EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L - Tape and Reel (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$18.4482 / $22.0189 | Buy Now |
DISTI #
NTBG014N120M3P
|
Avnet Asia | Silicon Carbide (SiC) MOSFET – EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | 0 |
|
$17.5031 / $19.5758 | Buy Now |
DISTI #
NTBG014N120M3P
|
Avnet Silica | Silicon Carbide (SiC) MOSFET EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBG014N120M3P
|
EBV Elektronik | Silicon Carbide (SiC) MOSFET EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L (Alt: NTBG014N120M3P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | EBV - 1600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG014N120M3P
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG014N120M3P
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 14 mohm, 1200 V, M3P, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7 | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 418 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 104 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 27 pF | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 454 W | |
Pulsed Drain Current-Max (IDM) | 257 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |