-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG025N065SC1CT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET - 1 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$13.7035 / $19.8500 | Buy Now |
DISTI #
NTBG025N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L - Tape and Reel (Alt: NTBG025N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6028 / $13.8485 | Buy Now |
DISTI #
863-NTBG025N065SC1
|
Mouser Electronics | MOSFET SIC MOS D2PAK-7L 650V RoHS: Compliant | 892 |
|
$12.5600 / $19.8500 | Buy Now |
|
Future Electronics | N-Channel 650 V 106 A 28.5 mOhm 395 W SMT Silicon Carbide Mosfet - D2PAK-7L RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$12.3200 | Buy Now |
|
Future Electronics | N-Channel 650 V 106 A 28.5 mOhm 395 W SMT Silicon Carbide Mosfet - D2PAK-7L RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.3200 | Buy Now |
|
Future Electronics | N-Channel 650 V 106 A 28.5 mOhm 395 W SMT Silicon Carbide Mosfet - D2PAK-7L RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.3200 | Buy Now |
DISTI #
NTBG025N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L - Tape and Reel (Alt: NTBG025N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6028 / $13.8485 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 800 |
|
$18.0679 / $18.8128 | Buy Now |
DISTI #
NTBG025N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L - Tape and Reel (Alt: NTBG025N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6028 / $13.8485 | Buy Now |
DISTI #
NTBG025N065SC1
|
Avnet Silica | Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK-7L (Alt: NTBG025N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG025N065SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG025N065SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |