-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M3S, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M3S, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG040N120M3SCT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET - E Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
749 In Stock |
|
$9.0590 / $13.1200 | Buy Now |
DISTI #
NTBG040N120M3S
|
Avnet Americas | - Tape and Reel (Alt: NTBG040N120M3S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.6703 / $9.1548 | Buy Now |
DISTI #
57AK6406
|
Avnet Americas | - Bulk (Alt: 57AK6406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$10.2800 / $14.4200 | Buy Now |
DISTI #
863-NTBG040N120M3S
|
Mouser Electronics | MOSFET SIC MOS D2PAK-7L 40MOHM 1200V M3 RoHS: Compliant | 265 |
|
$8.3000 / $13.1200 | Buy Now |
|
Future Electronics | 1200V,40MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 130Cut Tape/Mini-Reel |
|
$6.8800 | Buy Now |
|
Future Electronics | 1200V,40MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 100 |
|
$8.1400 / $8.5500 | Buy Now |
|
Future Electronics | 1200V,40MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$8.1400 | Buy Now |
|
Future Electronics | 1200V,40MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.1400 / $8.5500 | Buy Now |
DISTI #
NTBG040N120M3S
|
Avnet Americas | - Tape and Reel (Alt: NTBG040N120M3S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.6703 / $9.1548 | Buy Now |
DISTI #
57AK6406
|
Avnet Americas | - Bulk (Alt: 57AK6406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$10.2800 / $14.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG040N120M3S
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG040N120M3S
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M3S, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M3S, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 143 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 263 W | |
Pulsed Drain Current-Max (IDM) | 149 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |