-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG060N065SC1CT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET - 4 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
735 In Stock |
|
$6.0064 / $10.5900 | Buy Now |
DISTI #
NTBG060N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N065SC1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4623 / $6.5195 | Buy Now |
DISTI #
863-NTBG060N065SC1
|
Mouser Electronics | MOSFET SIC MOS D2PAK-7L 650V RoHS: Compliant | 572 |
|
$6.0000 / $10.5900 | Buy Now |
|
Future Electronics | N-Channel 650 V 46 A 44 mOhm 85 W SMT Silicon Carbide Mosfet - D2PAK-7L RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.8900 | Buy Now |
DISTI #
NTBG060N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N065SC1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4623 / $6.5195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 800 |
|
$10.5380 / $12.9383 | Buy Now |
DISTI #
NTBG060N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N065SC1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4623 / $6.5195 | Buy Now |
DISTI #
NTBG060N065SC1
|
Avnet Silica | (Alt: NTBG060N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBG060N065SC1
|
EBV Elektronik | (Alt: NTBG060N065SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | EBV - 3200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$7.5700 / $8.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG060N065SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG060N065SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7 | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 57.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10.18 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 344 W | |
Pulsed Drain Current-Max (IDM) | 231 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON CARBIDE |