-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG060N090SC1CT-ND
|
DigiKey | MOSFET N-CH 900V 5.8/44A D2PAK-7 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$8.1647 / $11.8200 | Buy Now |
DISTI #
NTBG060N090SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N090SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.9131 / $8.2512 | Buy Now |
DISTI #
91AH8446
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L - Bulk (Alt: 91AH8446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$12.2400 / $15.3500 | Buy Now |
DISTI #
863-NTBG060N090SC1
|
Mouser Electronics | MOSFET SIC MOS 60MOHM 900V RoHS: Compliant | 1498 |
|
$7.4800 / $11.7100 | Buy Now |
|
Future Electronics | 900V,44A,60MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 35 |
|
$9.2000 / $9.6600 | Buy Now |
|
Future Electronics | 900 V 5.8 A 3.6 W Surface Mount Silicon Carbide (SiC) MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$7.3400 | Buy Now |
|
Future Electronics | 900 V 5.8 A 3.6 W Surface Mount Silicon Carbide (SiC) MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$7.3400 | Buy Now |
DISTI #
NTBG060N090SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N090SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.9131 / $8.2512 | Buy Now |
DISTI #
91AH8446
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L - Bulk (Alt: 91AH8446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$12.2400 / $15.3500 | Buy Now |
DISTI #
NTBG060N090SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L - Tape and Reel (Alt: NTBG060N090SC1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.9131 / $8.2512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG060N090SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG060N090SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 211 W | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 94 ns | |
Turn-on Time-Max (ton) | 106 ns |
This table gives cross-reference parts and alternative options found for NTBG060N090SC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBG060N090SC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVBG060N090SC1 | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 60 mΩ, 900 V, M2, D2PAK−7L Silicon Carbide MOSFET, N?Channel, 900 V, 60 m?, D2PAK?7L, 800-REEL, Automotive Qualified | onsemi | NTBG060N090SC1 vs NVBG060N090SC1 |