Part Details for NTBG070N120M3S by onsemi
Overview of NTBG070N120M3S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTBG070N120M3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG070N120M3SCT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET - E Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$6.0380 / $10.6400 | Buy Now |
DISTI #
NTBG070N120M3S
|
Avnet Americas | - Tape and Reel (Alt: NTBG070N120M3S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4911 / $6.5539 | Buy Now |
DISTI #
86AK8115
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 86AK8115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 160 Partner Stock |
|
$7.6200 / $8.1100 | Buy Now |
DISTI #
863-NTBG070N120M3S
|
Mouser Electronics | MOSFET SIC MOS D2PAK-7L 70MOHM 1200V M3 RoHS: Compliant | 780 |
|
$6.0300 / $10.6400 | Buy Now |
|
Future Electronics | 1200V,70MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 140 |
|
$5.9200 / $6.1800 | Buy Now |
|
Future Electronics | 1200V,70MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9200 / $6.1800 | Buy Now |
|
Future Electronics | 1200V,70MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.9200 | Buy Now |
|
Future Electronics | 1200V,70MOHM, D2PAK7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.9200 | Buy Now |
DISTI #
NTBG070N120M3S
|
Avnet Americas | - Tape and Reel (Alt: NTBG070N120M3S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4911 / $6.5539 | Buy Now |
DISTI #
86AK8115
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 86AK8115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 160 Partner Stock |
|
$7.6200 / $8.1100 | Buy Now |
Part Details for NTBG070N120M3S
NTBG070N120M3S CAD Models
NTBG070N120M3S Part Data Attributes
|
NTBG070N120M3S
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG070N120M3S
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 65 mohm, 1200 V, M3S, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 172 W | |
Pulsed Drain Current-Max (IDM) | 93 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |