-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBG1000N170M1CT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET EL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$2.1872 / $4.4900 | Buy Now |
DISTI #
NTBG1000N170M1
|
Avnet Americas | - Tape and Reel (Alt: NTBG1000N170M1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0816 / $2.4845 | Buy Now |
DISTI #
57AK6408
|
Avnet Americas | - Tape and Reel (Alt: 57AK6408) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 80 Partner Stock |
|
$3.4500 / $5.4400 | Buy Now |
DISTI #
863-NTBG1000N170M1
|
Mouser Electronics | MOSFET SIC 1700V MOS 1O IN TO263-7L RoHS: Compliant | 778 |
|
$2.1800 / $4.4900 | Buy Now |
|
Future Electronics | SiC 1700V MOS 1O in To263-7L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 70 |
|
$2.2800 / $2.6300 | Buy Now |
|
Future Electronics | SiC 1700V MOS 1O in To263-7L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 65Cut Tape/Mini-Reel |
|
$1.8700 / $2.2400 | Buy Now |
|
Future Electronics | SiC 1700V MOS 1O in To263-7L RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2500 / $2.3100 | Buy Now |
|
Future Electronics | SiC 1700V MOS 1O in To263-7L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2500 / $2.6000 | Buy Now |
|
Future Electronics | SiC 1700V MOS 1O in To263-7L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.2500 / $2.7000 | Buy Now |
DISTI #
NTBG1000N170M1
|
Avnet Americas | - Tape and Reel (Alt: NTBG1000N170M1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0816 / $2.4845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG1000N170M1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG1000N170M1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi |