Part Details for NTBGS004N10G by onsemi
Overview of NTBGS004N10G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NTBGS004N10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5881
|
Newark | Mosfet, N-Ch, 100V, 203A, To-263 Rohs Compliant: Yes |Onsemi NTBGS004N10G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1598 |
|
$4.4200 / $7.5700 | Buy Now |
DISTI #
488-NTBGS004N10GCT-ND
|
DigiKey | POWER MOSFET 203 AMPS, 100 VOLTS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
693 In Stock |
|
$3.5125 / $6.6100 | Buy Now |
DISTI #
NTBGS004N10G
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 203A 7-Pin D2PAK T/R - Tape and Reel (Alt: NTBGS004N10G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4090 / $4.0688 | Buy Now |
DISTI #
863-NTBGS004N10G
|
Mouser Electronics | MOSFET 100V MVSOA IN D2PAK-7L PACKAGE RoHS: Compliant | 2375 |
|
$3.7400 / $6.6000 | Buy Now |
|
Future Electronics | NTBGS004N10G Series N-Channel 100 V 4.1 mOhm Power MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
|
Future Electronics | NTBGS004N10G Series N-Channel 100 V 4.1 mOhm Power MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
DISTI #
NTBGS004N10G
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 203A 7-Pin D2PAK T/R - Tape and Reel (Alt: NTBGS004N10G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4090 / $4.0688 | Buy Now |
DISTI #
NTBGS004N10G
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 203A 7-Pin D2PAK T/R - Tape and Reel (Alt: NTBGS004N10G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4090 / $4.0688 | Buy Now |
DISTI #
NTBGS004N10G
|
Avnet Asia | Transistor Power MOSFET N-Channel 100V 203A 7-Pin D2PAK T/R (Alt: NTBGS004N10G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2344 / $3.6174 | Buy Now |
DISTI #
NTBGS004N10G
|
EBV Elektronik | Transistor Power MOSFET N-Channel 100V 203A 7-Pin D2PAK T/R (Alt: NTBGS004N10G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NTBGS004N10G
NTBGS004N10G CAD Models
NTBGS004N10G Part Data Attributes
|
NTBGS004N10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBGS004N10G
onsemi
Power MOSFET 203 Amps, 100 Volts N-Channel Enhancement - Mode D2PAK 7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7/6 | |
Manufacturer Package Code | 418AY | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 561 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 203 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 165 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 340 W | |
Pulsed Drain Current-Max (IDM) | 2983 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |