Part Details for NTBGS1D5N06C by onsemi
Overview of NTBGS1D5N06C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for NTBGS1D5N06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8433
|
Newark | Mosfet, N-Ch, 60V, 267A, To-263 Rohs Compliant: Yes |Onsemi NTBGS1D5N06C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 776 |
|
$4.7300 / $6.6900 | Buy Now |
DISTI #
22AJ0295
|
Newark | Nfet D2Pak7 60V 1.5Mo/ Reel Rohs Compliant: Yes |Onsemi NTBGS1D5N06C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 / $3.4600 | Buy Now |
DISTI #
2832-NTBGS1D5N06CTR-ND
|
DigiKey | POWER MOSFET, 60 V, 1.62 M?, 267 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6605 In Stock |
|
$2.1900 | Buy Now |
DISTI #
488-NTBGS1D5N06CCT-ND
|
DigiKey | POWER MOSFET, 60 V, 1.62 M?, 267 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.8660 / $3.5547 | Buy Now |
DISTI #
NTBGS1D5N06C
|
Avnet Americas | Transistor MOSFET N-CH 60V 294A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS1D5N06C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.7276 / $3.2556 | Buy Now |
DISTI #
NTBGS1D5N06C
|
Avnet Americas | Transistor MOSFET N-CH 60V 294A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS1D5N06C) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6605 Partner Stock |
|
$2.0336 / $2.4272 | Buy Now |
DISTI #
863-NTBGS1D5N06C
|
Mouser Electronics | MOSFET NFET D2PAK7 60V 1.5MO RoHS: Compliant | 2570 |
|
$2.8600 / $5.8800 | Buy Now |
DISTI #
NTBGS1D5N06C
|
Avnet Americas | Transistor MOSFET N-CH 60V 294A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS1D5N06C) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6605 Partner Stock |
|
$2.0336 / $2.4272 | Buy Now |
DISTI #
NTBGS1D5N06C
|
Avnet Americas | Transistor MOSFET N-CH 60V 294A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS1D5N06C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.7276 / $3.2556 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 800 |
|
$4.2902 / $4.4229 | Buy Now |
Part Details for NTBGS1D5N06C
NTBGS1D5N06C CAD Models
NTBGS1D5N06C Part Data Attributes
|
NTBGS1D5N06C
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBGS1D5N06C
onsemi
Power MOSFET, 60 V, 1.62 m?, 267 A, Single N−Channel, D2PAK7 Power MOSFET, 60 V, 1.5 m?, 294 A, Single N−Channel, D2PAK7, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7/6 | |
Manufacturer Package Code | 221BP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 294 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 39 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 246 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |