Part Details for NTBGS3D5N06C by onsemi
Overview of NTBGS3D5N06C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NTBGS3D5N06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8435
|
Newark | Mosfet, N-Ch, 60V, 127A, To-263 Rohs Compliant: Yes |Onsemi NTBGS3D5N06C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 377 |
|
$4.6400 | Buy Now |
DISTI #
22AJ0297
|
Newark | Nfet D2Pak7 60V 3.5Mo/ Reel Rohs Compliant: Yes |Onsemi NTBGS3D5N06C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.5600 | Buy Now |
DISTI #
488-NTBGS3D5N06CCT-ND
|
DigiKey | POWER MOSFET, 60 V, 3.7 M?, 127A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.9855 / $2.4626 | Buy Now |
DISTI #
NTBGS3D5N06C
|
Avnet Americas | Transistor MOSFET N-Channel 60V 127A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS3D5N06C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.8896 / $2.2554 | Buy Now |
|
Rochester Electronics | NTBGS3D5N06C - Power MOSFET, 60 V, 127A, Single N-Channel, D2PAK7 RoHS: Compliant Status: Active Min Qty: 1 | 12563 |
|
$1.8900 / $2.2200 | Buy Now |
DISTI #
NTBGS3D5N06C
|
Avnet Americas | Transistor MOSFET N-Channel 60V 127A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS3D5N06C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.8896 / $2.2554 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 790 |
|
$2.9718 / $3.0636 | Buy Now |
DISTI #
NTBGS3D5N06C
|
Avnet Americas | Transistor MOSFET N-Channel 60V 127A 7-Pin TO-263 T/R - Tape and Reel (Alt: NTBGS3D5N06C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.8896 / $2.2554 | Buy Now |
DISTI #
3677715
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 127A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 377 |
|
$2.0763 / $4.3727 | Buy Now |
DISTI #
3677715RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 127A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 377 |
|
$2.0763 / $2.9714 | Buy Now |
Part Details for NTBGS3D5N06C
NTBGS3D5N06C CAD Models
NTBGS3D5N06C Part Data Attributes
|
NTBGS3D5N06C
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBGS3D5N06C
onsemi
Power MOSFET, 60 V, 3.7 mΩ?, 127A, Single N−Channel, D2PAK7, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7/6 | |
Manufacturer Package Code | 221BP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2020-12-02 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 176 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 127 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 21 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 491 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |