-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, 150 V, 4.1 mΩ, 185A, Single N−Channel, D2PAK7, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBGS4D1N15MCCT-ND
|
DigiKey | MOSFET N-CH 150V 20A/185A D2PAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$2.8700 / $5.9400 | Buy Now |
DISTI #
NTBGS4D1N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 185A 7-Pin DPAK T/R - Tape and Reel (Alt: NTBGS4D1N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9748 / $3.3300 | Buy Now |
DISTI #
863-NTBGS4D1N15MC
|
Mouser Electronics | MOSFET PTNG 150V IN SUZHOU D2PAK7L FOR INDUSTRIAL RoHS: Compliant | 1766 |
|
$2.8900 / $5.9300 | Buy Now |
|
Future Electronics | N-Channel 150 V 20 A 4.1 mohm Surface Mount MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
|
Future Electronics | N-Channel 150 V 20 A 4.1 mohm Surface Mount MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
DISTI #
NTBGS4D1N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 185A 7-Pin DPAK T/R - Tape and Reel (Alt: NTBGS4D1N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9748 / $3.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 505 |
|
$6.8470 / $7.0583 | Buy Now |
DISTI #
NTBGS4D1N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 185A 7-Pin DPAK T/R - Tape and Reel (Alt: NTBGS4D1N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9748 / $3.3300 | Buy Now |
DISTI #
NTBGS4D1N15MC
|
Avnet Asia | Transistor MOSFET N-Channel 150V 185A 7-Pin DPAK T/R (Alt: NTBGS4D1N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NTBGS4D1N15MC
|
Avnet Silica | Transistor MOSFET N-Channel 150V 185A 7-Pin DPAK T/R (Alt: NTBGS4D1N15MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBGS4D1N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBGS4D1N15MC
onsemi
Power MOSFET, 150 V, 4.1 mΩ, 185A, Single N−Channel, D2PAK7, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7/6 | |
Manufacturer Package Code | 418AY | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 332 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 185 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 316 W | |
Pulsed Drain Current-Max (IDM) | 2564 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTBGS4D1N15MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBGS4D1N15MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVBGS4D1N15MC | MOSFET - Single N-Channel 150 V, 4.1 mΩ, 185 A D2PAK7 (Pb−Free), 800-REEL, Automotive Qualified | onsemi | NTBGS4D1N15MC vs NVBGS4D1N15MC |