-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NTBL045N065SC1CT-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET - 3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1832 In Stock |
|
$6.2968 / $10.6800 | Buy Now |
DISTI #
NTBL045N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL - Tape and Reel (Alt: NTBL045N065SC1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 38160 Factory Stock |
|
$6.2464 / $7.4554 | Buy Now |
DISTI #
47AK6048
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL - Tape and Reel (Alt: 47AK6048) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 57 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$6.2400 / $6.9700 | Buy Now |
DISTI #
863-NTBL045N065SC1
|
Mouser Electronics | MOSFET SIC MOS TOLL 650V RoHS: Compliant | 1720 |
|
$6.2900 / $10.6900 | Buy Now |
|
Future Electronics | 650 V 73A 348W N-Channel Surface Mount Silicon Carbide MOSFET - 8-HPSOF RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 140 |
|
$6.1700 / $6.4500 | Buy Now |
|
Future Electronics | 650 V 73A 348W N-Channel Surface Mount Silicon Carbide MOSFET - 8-HPSOF RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 130 |
|
$6.1700 / $6.4500 | Buy Now |
|
Future Electronics | 650 V 73A 348W N-Channel Surface Mount Silicon Carbide MOSFET - 8-HPSOF RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.1700 | Buy Now |
DISTI #
NTBL045N065SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL - Tape and Reel (Alt: NTBL045N065SC1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 38160 Factory Stock |
|
$6.2464 / $7.4554 | Buy Now |
DISTI #
47AK6048
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL - Tape and Reel (Alt: 47AK6048) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 57 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$6.2400 / $6.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1990 |
|
$9.7267 / $10.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBL045N065SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL045N065SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100DC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |