-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, N‐Channel, SUPERFET® III, FAST, 650 V, 49 A, 50 mΩ, TOLL MOSFET - Power, N‐Channel, SUPERFET® III, FAST, 650 V, 49 A, 50 mΩ, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBL050N65S3HCT-ND
|
DigiKey | MOSFET - POWER,NCHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1854 In Stock |
|
$5.0819 / $6.8700 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
DISTI #
863-NTBL050N65S3H
|
Mouser Electronics | MOSFET SF3 650V FAST 50MOHM TOLL RoHS: Compliant | 1950 |
|
$4.8800 / $10.0400 | Buy Now |
|
Rochester Electronics | NTBL050N65S3H - MOSFET - Power, N-Channel, SUPERFET III, FAST, 650 V, 49 A RoHS: Compliant Status: Active Min Qty: 1 | 9450 |
|
$5.0400 / $5.9300 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 2000 |
|
$8.0102 / $8.1738 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
DISTI #
NTBL050N65S3H
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 49 A, 0.0425 ohm, H-PSOF, Surface Mount - Tape and Reel (Alt: NTBL050N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0412 / $6.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBL050N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL050N65S3H
onsemi
MOSFET - Power, N‐Channel, SUPERFET® III, FAST, 650 V, 49 A, 50 mΩ, TOLL MOSFET - Power, N‐Channel, SUPERFET® III, FAST, 650 V, 49 A, 50 mΩ, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100DC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2020-10-19 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 491 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 305 W | |
Pulsed Drain Current-Max (IDM) | 132 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |