Part Details for NTBL070N65S3 by onsemi
Overview of NTBL070N65S3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for NTBL070N65S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBL070N65S3CT-ND
|
DigiKey | SF3 650V EASY 70MOHM KELVIN SENS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0397 / $9.4800 | Buy Now |
DISTI #
NTBL070N65S3
|
Avnet Americas | Transistor Power MOSFET N-CH 650V 44A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL070N65S3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8912 / $5.8379 | Buy Now |
DISTI #
863-NTBL070N65S3
|
Mouser Electronics | MOSFET SF3 650V EASY 70MOHM KELVIN SENSE TOLL RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
Rochester Electronics | NTBL070N65S3 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 44 A, TOLL RoHS: Compliant Status: Active Min Qty: 1 | 8877 |
|
$4.8900 / $5.7500 | Buy Now |
DISTI #
NTBL070N65S3
|
Avnet Americas | Transistor Power MOSFET N-CH 650V 44A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL070N65S3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8912 / $5.8379 | Buy Now |
DISTI #
NTBL070N65S3
|
Avnet Americas | Transistor Power MOSFET N-CH 650V 44A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL070N65S3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8912 / $5.8379 | Buy Now |
DISTI #
NTBL070N65S3
|
Avnet Silica | Transistor Power MOSFET N-CH 650V 44A 8-Pin H-PSOF T/R (Alt: NTBL070N65S3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBL070N65S3
|
EBV Elektronik | Transistor Power MOSFET N-CH 650V 44A 8-Pin H-PSOF T/R (Alt: NTBL070N65S3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NTBL070N65S3
NTBL070N65S3 CAD Models
NTBL070N65S3 Part Data Attributes
|
NTBL070N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL070N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 44 A, 70 mΩ, TOLL, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100DC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 214 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14.6 pF | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |