Part Details for NTBL082N65S3HF by onsemi
Overview of NTBL082N65S3HF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTBL082N65S3HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBL082N65S3HFCT-ND
|
DigiKey | NTBL082N65S3HF Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1992 In Stock |
|
$4.3090 / $5.8300 | Buy Now |
DISTI #
NTBL082N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL082N65S3HF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.2745 / $5.1019 | Buy Now |
DISTI #
863-NTBL082N65S3HF
|
Mouser Electronics | MOSFET SF3 650V FRFET HF 82MOHM KELVIN SENSE TOLL RoHS: Compliant | 1992 |
|
$4.4200 / $8.6300 | Buy Now |
|
Future Electronics | 650V, 40A, 82mohm, SUPERFET III, N-Channel, H-PSOF8L RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
DISTI #
NTBL082N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL082N65S3HF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.2745 / $5.1019 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2000 |
|
$9.8239 / $10.7604 | Buy Now |
DISTI #
NTBL082N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL082N65S3HF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.2745 / $5.1019 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2522 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 1840 |
|
$5.8200 / $12.0200 | Buy Now |
Part Details for NTBL082N65S3HF
NTBL082N65S3HF CAD Models
NTBL082N65S3HF Part Data Attributes
|
NTBL082N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL082N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, TOLL, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100DC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTBL082N65S3HF
This table gives cross-reference parts and alternative options found for NTBL082N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBL082N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVH082N65S3F | Single N-Channel Power MOSFET SUPERFET® III, FRFET®, 650 V , 40 A, 82 mΩ, TO-247, 450-TUBE, Automotive Qualified | onsemi | NTBL082N65S3HF vs NVH082N65S3F |