Part Details for NTBL095N65S3H by onsemi
Overview of NTBL095N65S3H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTBL095N65S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NTBL095N65S3H-ND
|
DigiKey | SUPERFET3 FAST 95MOHM TOLL Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$3.7500 | Buy Now |
DISTI #
488-NTBL095N65S3HCT-ND
|
DigiKey | SUPERFET3 FAST 95MOHM TOLL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4898 / $6.5700 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$3.1744 / $3.7888 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3869 / $4.0425 | Buy Now |
DISTI #
863-NTBL095N65S3H
|
Mouser Electronics | MOSFET SUPERFET3 FAST 95MOHM TOLL | 0 |
|
$3.4800 | Order Now |
|
Rochester Electronics | NTBL095N65S3H - Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 30 A, TOLL Status: Active Min Qty: 1 | 8232 |
|
$3.3900 / $3.9800 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$3.1744 / $3.7888 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3869 / $4.0425 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3869 / $4.0425 | Buy Now |
DISTI #
NTBL095N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 30A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBL095N65S3H) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$3.1744 / $3.7888 | Buy Now |
Part Details for NTBL095N65S3H
NTBL095N65S3H CAD Models
NTBL095N65S3H Part Data Attributes
|
NTBL095N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBL095N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 30 A, 95 mΩ, TOLL, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100DC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 284 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTBL095N65S3H
This table gives cross-reference parts and alternative options found for NTBL095N65S3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBL095N65S3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHL095N65S3H | Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 30 A, 95 mΩ, TO-247, 450-TUBE | onsemi | NTBL095N65S3H vs NTHL095N65S3H |