Part Details for NTBLS001N06C by onsemi
Overview of NTBLS001N06C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTBLS001N06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBLS001N06CCT-ND
|
DigiKey | MOSFET N-CH 60V 51A/422A 8HPSOF Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1764 In Stock |
|
$3.2759 / $6.2400 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 765 Partner Stock |
|
$3.4348 / $4.0996 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 765 Factory Stock |
|
$3.4770 / $3.8922 | Buy Now |
DISTI #
863-NTBLS001N06C
|
Mouser Electronics | MOSFET NFET TOLL 60V 1.0MO | 0 |
|
$3.2900 | Order Now |
|
Rochester Electronics | NTBLS001N06C - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 17290 |
|
$3.2200 / $3.7800 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 765 Partner Stock |
|
$3.4348 / $4.0996 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 765 Factory Stock |
|
$3.4770 / $3.8922 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 765 Partner Stock |
|
$3.4348 / $4.0996 | Buy Now |
DISTI #
NTBLS001N06C
|
Avnet Americas | Power MOSFET N-Channel 60V 297A 8-Pin MO−299A Surface Mount - Tape and Reel (Alt: NTBLS001N06C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 765 Factory Stock |
|
$3.4770 / $3.8922 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2415 |
|
RFQ |
Part Details for NTBLS001N06C
NTBLS001N06C CAD Models
NTBLS001N06C Part Data Attributes
|
NTBLS001N06C
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS001N06C
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 60 V, 0.9 mΩ?, 422 A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 422 A | |
Drain-source On Resistance-Max | 0.0009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 76 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 284 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTBLS001N06C
This table gives cross-reference parts and alternative options found for NTBLS001N06C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBLS001N06C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVBLS001N06C | MOSFET - Power, Single, N-Channel, TOLL, 60 V, 0.9 mΩ?, 422 A, 2000-REEL, Automotive Qualified | onsemi | NTBLS001N06C vs NVBLS001N06C |