-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 2 mΩ?, 238 A, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NTBLS002N08MC-ND
|
DigiKey | MOSFET N-CH 80V 28A/238A 8HPSOF Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1896 In Stock |
|
$4.5000 | Buy Now |
DISTI #
488-NTBLS002N08MCCT-ND
|
DigiKey | MOSFET N-CH 80V 28A/238A 8HPSOF Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1293 / $7.8600 | Buy Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1896 Partner Stock |
|
$3.7448 / $4.4696 | Buy Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 1896 Factory Stock |
|
$4.3827 / $4.9060 | Buy Now |
DISTI #
863-NTBLS002N08MC
|
Mouser Electronics | MOSFET PTNG 80V | 0 |
|
$4.1200 | Order Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1896 Partner Stock |
|
$3.7448 / $4.4696 | Buy Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 1896 Factory Stock |
|
$4.3827 / $4.9060 | Buy Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 1896 Factory Stock |
|
$4.3827 / $4.9060 | Buy Now |
DISTI #
NTBLS002N08MC
|
Avnet Americas | Power MOSFET N-Channel 80V 238A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS002N08MC) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1896 Partner Stock |
|
$3.7448 / $4.4696 | Buy Now |
|
Flip Electronics | Stock, ship today | 1896 |
|
$3.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBLS002N08MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS002N08MC
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 2 mΩ?, 238 A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1176 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 238 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 74 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 3523 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |