-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.05 mΩ?, 351 A, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8452
|
Newark | T8-80V In Toll For Industrial Market/ Reel Rohs Compliant: Yes |Onsemi NTBLS1D1N08H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
488-NTBLS1D1N08HCT-ND
|
DigiKey | MOSFET N-CH 80V 41A/351A 8HPSOF Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1888 In Stock |
|
$3.2943 / $6.2000 | Buy Now |
DISTI #
NTBLS1D1N08H
|
Avnet Americas | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4551 / $3.8676 | Buy Now |
DISTI #
863-NTBLS1D1N08H
|
Mouser Electronics | MOSFET T8-80V IN TOLL | 135 |
|
$3.2900 / $6.2000 | Buy Now |
|
Rochester Electronics | NTBLS1D1N08H - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3596 |
|
$3.2000 / $3.7600 | Buy Now |
DISTI #
NTBLS1D1N08H
|
Avnet Americas | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4551 / $3.8676 | Buy Now |
DISTI #
NTBLS1D1N08H
|
Avnet Americas | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R - Tape and Reel (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4551 / $3.8676 | Buy Now |
DISTI #
NTBLS1D1N08H
|
Avnet Asia | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
$5.0706 / $5.6711 | Buy Now |
DISTI #
NTBLS1D1N08H
|
Avnet Silica | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBLS1D1N08H
|
EBV Elektronik | Power MOSFET N-Channel 80V 351A 8-Pin H-PSOF T/R (Alt: NTBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBLS1D1N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS1D1N08H
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.05 mΩ?, 351 A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2019-10-14 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 351 A | |
Drain-source On Resistance-Max | 0.00105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 49 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 311 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |