Part Details for NTBLS1D5N10MCTXG by onsemi
Overview of NTBLS1D5N10MCTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTBLS1D5N10MCTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBLS1D5N10MCTXGCT-ND
|
DigiKey | MOSFET - POWER, SINGLE, N-CHANNE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2258 In Stock |
|
$3.6957 / $6.9500 | Buy Now |
DISTI #
NTBLS1D5N10MCTXG
|
Avnet Americas | PTNG 100V STD TOLL - Tape and Reel (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8761 / $4.3389 | Buy Now |
DISTI #
863-NTBLS1D5N10MCTXG
|
Mouser Electronics | MOSFET PTNG 100V STD TOLL | 1966 |
|
$3.5300 / $6.9600 | Buy Now |
DISTI #
NTBLS1D5N10MCTXG
|
Avnet Americas | PTNG 100V STD TOLL - Tape and Reel (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8761 / $4.3389 | Buy Now |
DISTI #
NTBLS1D5N10MCTXG
|
Avnet Americas | PTNG 100V STD TOLL - Tape and Reel (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8761 / $4.3389 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2093 |
|
RFQ | |
DISTI #
NTBLS1D5N10MCTXG
|
Avnet Asia | PTNG 100V STD TOLL (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$3.4031 / $4.1323 | Buy Now |
DISTI #
NTBLS1D5N10MCTXG
|
Avnet Silica | PTNG 100V STD TOLL (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBLS1D5N10MCTXG
|
EBV Elektronik | PTNG 100V STD TOLL (Alt: NTBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NTBLS1D5N10MCTXG
NTBLS1D5N10MCTXG CAD Models
NTBLS1D5N10MCTXG Part Data Attributes
|
NTBLS1D5N10MCTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS1D5N10MCTXG
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 100 V, 1.53 mΩ, 312 A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |