-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.7 mΩ?, 203 A, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBLS1D7N08HCT-ND
|
DigiKey | MOSFET - POWER, SINGLE, N-CHANNE Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.4745 / $5.0800 | Buy Now |
DISTI #
NTBLS1D7N08H
|
Avnet Americas | Transistor Mosfet N Channel 80V 203A 8-Pin CASE 100CU T/R - Tape and Reel (Alt: NTBLS1D7N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$2.5449 / $2.8488 | Buy Now |
DISTI #
863-NTBLS1D7N08H
|
Mouser Electronics | MOSFET T8-80V IN TOLL FOR INDUSTRIAL MARKET RoHS: Compliant | 3428 |
|
$3.4800 / $5.0800 | Buy Now |
|
Future Electronics | NTBLS1D7N08H Series N-Channel 80 V 1.7 mOhm Power MOSFET - H-PSOF8L RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.9100 | Buy Now |
|
Rochester Electronics | NTBLS1D7N08H - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 22452 |
|
$2.3500 / $2.7700 | Buy Now |
DISTI #
NTBLS1D7N08H
|
Avnet Americas | Transistor Mosfet N Channel 80V 203A 8-Pin CASE 100CU T/R - Tape and Reel (Alt: NTBLS1D7N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$2.5449 / $2.8488 | Buy Now |
DISTI #
NTBLS1D7N08H
|
Avnet Americas | Transistor Mosfet N Channel 80V 203A 8-Pin CASE 100CU T/R - Tape and Reel (Alt: NTBLS1D7N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$2.5449 / $2.8488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBLS1D7N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS1D7N08H
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.7 mΩ?, 203 A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1093.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 203 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 41 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 1173 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |