Part Details for NTBLS1D7N10MCTXG by onsemi
Overview of NTBLS1D7N10MCTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTBLS1D7N10MCTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBLS1D7N10MCTXGCT-ND
|
DigiKey | MOSFET, POWER, SINGLE N-CHANNEL, Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$3.3626 / $6.3300 | Buy Now |
DISTI #
NTBLS1D7N10MCTXG
|
Avnet Americas | - Tape and Reel (Alt: NTBLS1D7N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.5267 / $3.9478 | Buy Now |
DISTI #
863-NTBLS1D7N10MCTXG
|
Mouser Electronics | MOSFET PTNG 100V STD TOLL | 2000 |
|
$3.3600 / $6.3200 | Buy Now |
|
Rochester Electronics | NTBLS1D7N10MC - MOSFET, Power, Single N-Channel, 100V, TOLL Package RoHS: Compliant Status: Active Min Qty: 1 | 36210 |
|
$3.2600 / $3.8400 | Buy Now |
DISTI #
NTBLS1D7N10MCTXG
|
Avnet Americas | - Tape and Reel (Alt: NTBLS1D7N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.5267 / $3.9478 | Buy Now |
DISTI #
NTBLS1D7N10MCTXG
|
Avnet Americas | - Tape and Reel (Alt: NTBLS1D7N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.5267 / $3.9478 | Buy Now |
DISTI #
NTBLS1D7N10MCTXG
|
Avnet Asia | (Alt: NTBLS1D7N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NTBLS1D7N10MCTXG
NTBLS1D7N10MCTXG CAD Models
NTBLS1D7N10MCTXG Part Data Attributes
|
NTBLS1D7N10MCTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS1D7N10MCTXG
onsemi
MOSFET, Power, Single N-Channel, 100V, TOLL Package, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 100CU | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 606 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 272 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 79 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 295 W | |
Pulsed Drain Current-Max (IDM) | 2137 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |