-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single, N-Channel, TOLL, 150 V, 4.4 mΩ?, 187A, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTBLS4D0N15MCCT-ND
|
DigiKey | MOSFET N-CH 150V 19A/187A 8HPSOF Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4155 In Stock |
|
$3.0732 / $6.3100 | Buy Now |
DISTI #
NTBLS4D0N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 187A 8-Pin MO-299A T/R - Tape and Reel (Alt: NTBLS4D0N15MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1607 / $3.5381 | Buy Now |
DISTI #
863-NTBLS4D0N15MC
|
Mouser Electronics | MOSFET PTNG 150V IN CEBU TOLL FOR INDUSTRIAL RoHS: Compliant | 0 |
|
$3.0700 / $6.2800 | Order Now |
|
Future Electronics | N-Channel 150 V 19 A 3.4 W 4.4 mOhm Surface Mount Mosfet - HPSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Reel | 0Reel |
|
$3.4700 / $4.0100 | Buy Now |
DISTI #
NTBLS4D0N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 187A 8-Pin MO-299A T/R - Tape and Reel (Alt: NTBLS4D0N15MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1607 / $3.5381 | Buy Now |
DISTI #
NTBLS4D0N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 187A 8-Pin MO-299A T/R - Tape and Reel (Alt: NTBLS4D0N15MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1607 / $3.5381 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5044 |
|
RFQ | |
DISTI #
NTBLS4D0N15MC
|
Avnet Silica | Transistor MOSFET N-Channel 150V 187A 8-Pin MO-299A T/R (Alt: NTBLS4D0N15MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTBLS4D0N15MC
|
EBV Elektronik | Transistor MOSFET N-Channel 150V 187A 8-Pin MO-299A T/R (Alt: NTBLS4D0N15MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 150V, 4.4m��, 187A, N-Channel Power MOSFET Min Qty: 1 | 3800 |
|
$3.9800 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBLS4D0N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBLS4D0N15MC
onsemi
MOSFET - Power, Single, N-Channel, TOLL, 150 V, 4.4 mΩ?, 187A, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 332 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 316 W | |
Pulsed Drain Current-Max (IDM) | 2255 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |