Part Details for NTBS2D7N06M7 by onsemi
Overview of NTBS2D7N06M7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTBS2D7N06M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTBS2D7N06M7OSCT-ND
|
DigiKey | MOSFET N-CH 60V 110A D2PAK-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1178 In Stock |
|
$3.6584 / $6.8800 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$3.5506 / $4.2378 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7200 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
863-NTBS2D7N06M7
|
Mouser Electronics | MOSFET NMOS 60V 2.7 MOHM RoHS: Compliant | 332 |
|
$3.8900 / $5.3900 | Buy Now |
|
Rochester Electronics | Power MOSFET, N-Channel, Standard Gate, 60 V, 110 A RoHS: Compliant Status: Active Min Qty: 1 | 1543 |
|
$3.5500 / $4.1800 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7200 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$3.5506 / $4.2378 | Buy Now |
|
Ameya Holding Limited | Min Qty: 201 | 1570 |
|
$7.4080 / $7.6371 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7200 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
NTBS2D7N06M7
|
Avnet Americas | Transistor MOSFET N-CH 60V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTBS2D7N06M7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$3.5506 / $4.2378 | Buy Now |
Part Details for NTBS2D7N06M7
NTBS2D7N06M7 CAD Models
NTBS2D7N06M7 Part Data Attributes
|
NTBS2D7N06M7
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBS2D7N06M7
onsemi
Power MOSFET, N-Channel, Standard Gate, 60 V, 110 A, 2.7 mΩ Power MOSFET, N-Channel, Standard Gate, 60 V, 110 A, 2.7 mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 193 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 64 ns | |
Turn-on Time-Max (ton) | 115 ns |