-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Single N-Channel 100 V, 9.0 mΩ, 60 A, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7653
|
Newark | Mosfet, N-Ch, 100V, 60A, To-263 Rohs Compliant: Yes |Onsemi NTBS9D0N10MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1407 |
|
$1.3500 / $2.8700 | Buy Now |
DISTI #
488-NTBS9D0N10MCCT-ND
|
DigiKey | MOSFET N-CH 100V 14A/60A TO263 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1345 In Stock |
|
$1.2230 / $2.8200 | Buy Now |
DISTI #
NTBS9D0N10MC
|
Avnet Americas | Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R - Tape and Reel (Alt: NTBS9D0N10MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 800 Factory Stock |
|
$1.2676 / $1.4190 | Buy Now |
DISTI #
NTBS9D0N10MC
|
Avnet Americas | Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R - Tape and Reel (Alt: NTBS9D0N10MC) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 800 Partner Stock |
|
$1.2028 / $1.4356 | Buy Now |
DISTI #
863-NTBS9D0N10MC
|
Mouser Electronics | MOSFET PTNG 100V 9.0MOHM, D2PAK-3L RoHS: Compliant | 6999 |
|
$1.2000 / $1.9700 | Buy Now |
|
Future Electronics | NTBS9D0N10MC Series 100 V 9 mOhm 60 A Single N-Channel Mosfet RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Rochester Electronics | NTBS9D0N10MC - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
NTBS9D0N10MC
|
Avnet Americas | Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R - Tape and Reel (Alt: NTBS9D0N10MC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 800 Factory Stock |
|
$1.2676 / $1.4190 | Buy Now |
DISTI #
NTBS9D0N10MC
|
Avnet Americas | Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R - Tape and Reel (Alt: NTBS9D0N10MC) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 800 Partner Stock |
|
$1.2028 / $1.4356 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 1530 |
|
$2.6094 / $2.6901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBS9D0N10MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBS9D0N10MC
onsemi
MOSFET - Single N-Channel 100 V, 9.0 mΩ, 60 A, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 181.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 239 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |