-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T5230
|
Newark | Thermistor, Ntc, 0805, 6K8, Zero Power Resistance At 25°C:6.8Kohm, Product Range:Ntc Series, Thermistor Mounting:Smd, Beta Value (K):3850K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Temperature Rohs Compliant: Yes |Neohm Te Connectivity NTC0805J6K8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4514 |
|
$0.7500 / $1.0200 | Buy Now |
DISTI #
21R4973
|
Newark | Ntc0805 5% 6K8 |Neohm Te Connectivity NTC0805J6K8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 | Buy Now |
DISTI #
2266-NTC0805J6K8TR-ND
|
DigiKey | THERMISTOR NTC 6.8KOHM 0805 Min Qty: 1 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
1712-NTC0805J6K8CT-ND
|
DigiKey | THERMISTOR NTC 6.8KOHM 0805 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4507 / $1.3100 | Buy Now |
DISTI #
279-NTC0805J6K8
|
Mouser Electronics | NTC Thermistors NTC0805 5% 6K8 RoHS: Compliant | 0 |
|
$0.5240 / $1.3000 | Order Now |
|
Onlinecomponents.com | NTC Thermistor - 6.8 Kohm (+/-) 5% - beta 3850 - SMD 0805 - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.4335 / $0.5265 | Buy Now |
DISTI #
1624368-2
|
Avnet Abacus | Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R (Alt: 1624368-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NTC Thermistor - 6.8 Kohm (+/-) 5% - beta 3850 - SMD 0805 - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.4335 / $0.5265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTC0805J6K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J6K8
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 55 °C | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3850 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |