-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4006
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Wire Lead, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcalug01A Series, Thermistor Mounting:-, Beta Value (K):3984K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Vishay NTCALUG01A103F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$1.7200 / $1.8800 | Buy Now |
DISTI #
NTCALUG01A103F161
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin (Alt: NTCALUG01A103F161) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.4317 / $4.3595 | Buy Now |
DISTI #
82T4006
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin - Bulk (Alt: 82T4006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 248 Partner Stock |
|
$2.2400 / $3.4700 | Buy Now |
DISTI #
594-NTCALUG01A103F
|
Mouser Electronics | NTC Thermistors 10K 1% 38MM AWG24 RoHS: Compliant | 3904 |
|
$1.4800 / $3.1900 | Buy Now |
DISTI #
V36:1790_09347330
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3984K Box Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2326 | Americas - 26 |
|
$1.4290 / $3.1280 | Buy Now |
|
Future Electronics | Thermistor NTC LUG01A 10K 1% G24 38MM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 400Reel |
|
$1.3900 / $1.4700 | Buy Now |
|
Future Electronics | Thermistor NTC LUG01A 10K 1% G24 38MM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.3900 / $1.4700 | Buy Now |
DISTI #
NTCALUG01A103F
|
TTI | NTC Thermistors 10K 1% 38MM AWG24 pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.5200 / $1.6200 | Buy Now |
DISTI #
NTCALUG01A103F161
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin (Alt: NTCALUG01A103F161) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.4317 / $4.3595 | Buy Now |
DISTI #
82T4006
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin - Bulk (Alt: 82T4006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 248 Partner Stock |
|
$2.2400 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCALUG01A103F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCALUG01A103F
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 7.2 mm | |
Package Shape | SPECIAL PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3984 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |