Part Details for NTCDP4AG103HCFCBA by TDK Corporation
Overview of NTCDP4AG103HCFCBA by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCDP4AG103HCFCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-NTCDP4AG103HCFCBA-ND
|
DigiKey | NTC ASSEMBLY, EPOXY CASE WITH SC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
671 In Stock |
|
$5.8366 / $10.4200 | Buy Now |
DISTI #
NTCDP4AG103HCFCBA
|
Avnet Americas | TDKNTCDP4AG103HCFCBA - Bulk (Alt: NTCDP4AG103HCFCBA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.3403 | Buy Now |
DISTI #
810-NTCDP4AG103HCFCB
|
Mouser Electronics | NTC Thermistors NTC assembly, epoxy case with screw terminal, 10k/3%, 4000K RoHS: Compliant | 656 |
|
$5.8300 / $9.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$5.0600 | Buy Now |
DISTI #
NTCDP4AG103HCFCBA
|
Avnet Americas | TDKNTCDP4AG103HCFCBA - Bulk (Alt: NTCDP4AG103HCFCBA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.3403 | Buy Now |
DISTI #
NTCDP4AG103HCFCBA
|
Avnet Americas | TDKNTCDP4AG103HCFCBA - Bulk (Alt: NTCDP4AG103HCFCBA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.3403 | Buy Now |
DISTI #
NTCDP4AG103HCFCBA
|
Avnet Abacus | TDKNTCDP4AG103HCFCBA (Alt: NTCDP4AG103HCFCBA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCDP4AG103HCFCBA
NTCDP4AG103HCFCBA CAD Models
NTCDP4AG103HCFCBA Part Data Attributes
|
NTCDP4AG103HCFCBA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCDP4AG103HCFCBA
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0264 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |