-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC THERMISTOR 100K OHM 1% 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1702
|
Newark | Ntc Thermistor, 100K, 0201 Rohs Compliant: Yes |Tdk NTCG064EF104FTBX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.0520 / $0.0650 | Buy Now |
DISTI #
12AC8677
|
Newark | Case Eia 0201 B= 1% ,10 1%/Tape And Reel Rohs Compliant: Yes |Tdk NTCG064EF104FTBX RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174895-1-ND
|
DigiKey | THERM NTC 100KOHM 4308K 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63521 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG064EF104FTBX
|
Avnet Americas | Thermistor NTC 100K Ohm ±1% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NTCG064EF104FTBX) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG064EF104FT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 RoHS: Compliant | 33857 |
|
$0.0290 / $0.1000 | Buy Now |
|
Future Electronics | NTC Thermistor 100 kOhm 0201 1% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0297 / $0.0312 | Buy Now |
|
Future Electronics | NTC Thermistor 100 kOhm 0201 1% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0297 / $0.0312 | Buy Now |
DISTI #
60893920
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 4308K T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 2202 | Americas - 74463 |
|
$0.0432 | Buy Now |
DISTI #
36444516
|
Verical | Thermistor NTC 100K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 4308K T/R RoHS: Compliant Min Qty: 1839 Package Multiple: 1 | Americas - 6724 |
|
$0.0169 / $0.0170 | Buy Now |
|
Bristol Electronics | 14990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG064EF104FTBX
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG064EF104FTBX
TDK Corporation
NTC THERMISTOR 100K OHM 1% 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Tolerance | 1% | |
Working Voltage | 5 V |