-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2148
|
Newark | Case Eia 0402 B= 1% ,10K 5%/Tape And Reel |Tdk NTCG103JF103JTDS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180067-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27656 In Stock |
|
$0.0447 / $0.1400 | Buy Now |
DISTI #
NTCG103JF103JTDS
|
Avnet Americas | NTC Thermistor 10kOhm 5% 2-Pin 0402 - Tape and Reel (Alt: NTCG103JF103JTDS) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
810-NTCG103JF103JTDS
|
Mouser Electronics | NTC Thermistors 0402 10Kohm 5% Thermistor AEC-Q200 RoHS: Compliant | 4335 |
|
$0.0420 / $0.1300 | Buy Now |
DISTI #
V72:2272_19904490
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1811 Container: Cut Strips | Americas - 9526 |
|
$0.0016 / $0.0052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0443 | Buy Now |
DISTI #
NTCG103JF103JTDS
|
Avnet Americas | NTC Thermistor 10kOhm 5% 2-Pin 0402 - Tape and Reel (Alt: NTCG103JF103JTDS) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG103JF103JTDS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG103JF103JTDS
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3453 K | |
Tolerance | 5% |