-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1000ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9026
|
Newark | Ntc Thermistor, 1K, 0402 Rohs Compliant: Yes |Tdk NTCG104BH102HT1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2880 |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
99Y9473
|
Newark | Case Eia 0402 B= 3% ,1000 3%/Tape And Reel |Tdk NTCG104BH102HT1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174901-1-ND
|
DigiKey | THERMISTOR NTC 1KOHM 4096K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20783 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG104BH102HT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104BH102HT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG104BH102HT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0402 RoHS: Compliant | 15764 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | Thermistor NTC 1K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0256 / $0.0370 | Buy Now |
DISTI #
NTCG104BH102HT1
|
Avnet Abacus | A2 NTC CHIP THERMISTOR (Alt: NTCG104BH102HT1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG104BH102HT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104BH102HT1
TDK Corporation
NTC Thermistor, 1000ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |