-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9028
|
Newark | Ntc Thermistor, 10K, 0402 Rohs Compliant: Yes |Tdk NTCG104BH103JT1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2261 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
445-174314-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 4067K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8357 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG104BH103JT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104BH103JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG104BH103JT
|
Mouser Electronics | NTC Thermistors 10Kohm 5% 0402 RoHS: Compliant | 8780 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
DISTI #
NTCG104BH103JT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG104BH103JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
NTCG104BH103JT1
|
TME | NTC thermistor, 10kΩ, SMD, 4067K, -40÷125°C, ±5%, 100mW, Case: 0402 Min Qty: 30000 | 0 |
|
$0.0366 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG104BH103JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104BH103JT1
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |