-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC THERMISTOR 10K OHM 1% 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174516-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96246 In Stock |
|
$0.0865 / $0.2700 | Buy Now |
DISTI #
NTCG163JF103FTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JF103FTDS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1088 | Buy Now |
DISTI #
810-NTCG163JF103FTDS
|
Mouser Electronics | NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C RoHS: Compliant | 57622 |
|
$0.0870 / $0.2600 | Buy Now |
|
Future Electronics | NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0863 / $0.0943 | Buy Now |
DISTI #
NTCG163JF103FTDS
|
TTI | NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0880 / $0.1030 | Buy Now |
DISTI #
NTCG163JF103FTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JF103FTDS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1088 | Buy Now |
DISTI #
NTCG163JF103FTDS
|
TME | NTC thermistor, 10kΩ, SMD, 0603, 3380K, ±1%, 100mW, -40÷125°C Min Qty: 16000 | 0 |
|
$0.0820 | RFQ |
DISTI #
NTCG163JF103FTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG163JF103FTDS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1088 | Buy Now |
DISTI #
NTCG163JF103FTDS
|
Avnet Abacus | A2 NTC CHIP THERMISTOR (Alt: NTCG163JF103FTDS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG163JF103FTDS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG163JF103FTDS
TDK Corporation
NTC THERMISTOR 10K OHM 1% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3453 K | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for NTCG163JF103FTDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCG163JF103FTDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH5G1M33B103F04TH | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT | Murata Manufacturing Co Ltd | NTCG163JF103FTDS vs NTH5G1M33B103F04TH |
NCU18XH103F60RB | NTC Thermistor, | Murata Manufacturing Co Ltd | NTCG163JF103FTDS vs NCU18XH103F60RB |
ABNTC-0603-103F-3450H | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | Abracon Corporation | NTCG163JF103FTDS vs ABNTC-0603-103F-3450H |
NTCG163JF103FB | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1608, LEAD FREE | TDK Corporation | NTCG163JF103FTDS vs NTCG163JF103FB |