Part Details for NTCGP3UH153HCJBAA by TDK Corporation
Overview of NTCGP3UH153HCJBAA by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTCGP3UH153HCJBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9715
|
Newark | Ntc Assembly, Resin Coated, 15K/3%, 3950K/Bulk |Tdk NTCGP3UH153HCJBAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCGP3UH153HCJBAA-ND
|
DigiKey | NTC ASSEMBLY, RESIN COATED, 15K/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
882 In Stock |
|
$3.7200 / $7.7000 | Buy Now |
DISTI #
NTCGP3UH153HCJBAA
|
Avnet Americas | Temperature Sensor Serial (Strip Wire) 15kOhm 300mm Length Box - Bulk (Alt: NTCGP3UH153HCJBAA) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.5171 | Buy Now |
DISTI #
810-NTCGP3UH153HCJBA
|
Mouser Electronics | NTC Thermistors NTC assembly, resin coated, 15k/3%, 3950K RoHS: Compliant | 917 |
|
$3.4100 / $7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.5600 | Buy Now |
DISTI #
NTCGP3UH153HCJBAA
|
Avnet Americas | Temperature Sensor Serial (Strip Wire) 15kOhm 300mm Length Box - Bulk (Alt: NTCGP3UH153HCJBAA) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.5171 | Buy Now |
DISTI #
NTCGP3UH153HCJBAA
|
Avnet Americas | Temperature Sensor Serial (Strip Wire) 15kOhm 300mm Length Box - Bulk (Alt: NTCGP3UH153HCJBAA) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.5171 | Buy Now |
Part Details for NTCGP3UH153HCJBAA
NTCGP3UH153HCJBAA CAD Models
NTCGP3UH153HCJBAA Part Data Attributes
|
NTCGP3UH153HCJBAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCGP3UH153HCJBAA
TDK Corporation
NTC Thermistor, 15000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0224 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |