Part Details for NTCLE100E3109JT1 by Vishay Intertechnologies
Overview of NTCLE100E3109JT1 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3109JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2685
|
Newark | Ntc Thermistor, 10 Ohm, Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3109JT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.4470 / $0.9460 | Buy Now |
DISTI #
89R9198
|
Newark | Ntc Cu 0.6 Ld Coded 10R 5% 1E Tape E3 |Vishay NTCLE100E3109JT1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4000 | Buy Now |
DISTI #
NTCLE100E3109JT1
|
Avnet Americas | Thermistor NTC 10Ohm 5% 2-Pin Radial T/R - Tape and Reel (Alt: NTCLE100E3109JT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3648 | Buy Now |
DISTI #
594-NTCLE100E3109JT1
|
Mouser Electronics | NTC Thermistors 10ohms 5% Radial Radial RoHS: Compliant | 2912 |
|
$0.3070 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3040 | Buy Now |
DISTI #
NTCLE100E3109JT1
|
TTI | NTC Thermistors 10ohms 5% Radial Radial pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2640 / $0.3080 | Buy Now |
DISTI #
NTCLE100E3109JT1
|
Avnet Americas | Thermistor NTC 10Ohm 5% 2-Pin Radial T/R - Tape and Reel (Alt: NTCLE100E3109JT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3648 | Buy Now |
DISTI #
3780815
|
element14 Asia-Pacific | NTC THERMISTOR, 10 OHM, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 2500 |
|
$0.3215 / $0.9608 | Buy Now |
DISTI #
3780815
|
Farnell | NTC THERMISTOR, 10 OHM, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 2500 |
|
$0.2983 / $0.6416 | Buy Now |
Part Details for NTCLE100E3109JT1
NTCLE100E3109JT1 CAD Models
NTCLE100E3109JT1 Part Data Attributes:
|
NTCLE100E3109JT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3109JT1
Vishay Intertechnologies
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2990 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |